Filter Your Search
1 - 1 of 1 results
|
D1004028B1430FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 143 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 50 | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |