Filter Your Search
1 - 10 of 732 results
|
TC-60000X-5-C-E-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 60 MHz | 50 ppm | 0.01 % | 1.5 PPM/YEAR | 50 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||||
|
D08AA1-15.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 15 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | compliant | 8541.60.00.50 | HC-49/US, SMD, 2 PIN | |||
|
TS-50000X-5-C-B-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | WI2WI INC | compliant | 8541.60.00.60 | TO8, 5 PIN | |||
|
TS-C10000-5-B-C-D-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 100 MHz | 25 ppm | 0.005 % | 1 PPM/YEAR | 90 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||
|
TS-03000X-F-A-E-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 3 MHz | 10 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | 8 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | WI2WI INC | compliant | 8541.60.00.30 | TO8, 5 PIN | |||
|
TC-C15000-5-C-C-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 150 MHz | 50 ppm | 0.005 % | 1.5 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||||
|
D08AC1-33.000MHZ-3
MMD
|
Check for Price | No | No | Transferred | 33 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 8 pF | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 | HC-49/US, SMD, 3 PIN | ||
|
D08AA3-30.000MHZ-3
MMD
|
Check for Price | No | No | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 1 mW | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | compliant | 8541.60.00.60 | HC-49/US, SMD, 3 PIN | |||
|
TC-25000X-F-A-C-D-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 25 MHz | 10 ppm | 0.005 % | 1.5 PPM/YEAR | 25 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||
|
TC-10000X-F-B-E-D-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.01 % | 1.5 PPM/YEAR | 50 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 |