Parametric results for: d07fi under Array/Network Resistors

Filter Your Search

1 - 10 of 39 results

|
-
-
Manufacturer Part Number: d07f
Select parts from the table below to compare.
Compare
Compare
SS103VD07FPLF7
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 1105 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 3 TR, 7 Inch 944 µm 2.86 mm 1.3 mm TT ELECTRONICS PLC SMT, 1105 compliant EAR99
SFN06VD07FLLF7
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 TR, 7 Inch 2 mm 2 mm TT ELECTRONICS PLC compliant EAR99
SFN06VD07FPLF
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 2 mm 2 mm TT ELECTRONICS PLC compliant EAR99
SFN06VD07FSLF
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 2 mm 2 mm TT ELECTRONICS PLC compliant EAR99
SS103VD07FS7
TT electronics / BI Technologies
Check for Price No No Obsolete 1 % 200 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SS103VD 10 kΩ DIVIDER 1 70 °C 20 kΩ YES 100 V e0 125 °C -55 °C 2 3 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) GULL WING BI TECHNOLOGIES CORP , compliant EAR99 8533.21.00.20
SFN06VD07FLLF7
TT electronics / BI Technologies
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 TR, 7 Inch 2 mm 2 mm BI TECHNOLOGIES CORP SMT, 0808 compliant EAR99
SFN06VD07FQLF13
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 TR, 13 Inch 2 mm 2 mm TT ELECTRONICS PLC compliant EAR99
SS103VD07FQLF7
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 1105 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 3 TR, 7 Inch 944 µm 2.86 mm 1.3 mm TT ELECTRONICS PLC SMT, 1105 compliant EAR99
SFN06VD07FSLF7
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 TR, 7 Inch 2 mm 2 mm TT ELECTRONICS PLC compliant EAR99
SFN06VD07FLLF13
TT electronics / BI Technologies
Check for Price Yes Obsolete 10 kΩ 1 % 200 mW 0808 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM DIVIDER 100 V 125 °C -55 °C Chip 6 TR, 13 Inch 2 mm 2 mm BI TECHNOLOGIES CORP SMT, 0808 compliant EAR99