Parametric results for: d0650 under Microprocessors

Filter Your Search

1 - 10 of 160 results

|
-
Manufacturer Part Number: d0650
Select parts from the table below to compare.
Compare
Compare
D0650ASY1B
AMD
Check for Price No Obsolete 64 650 MHz 64 15 650 MHz NO 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 18.2 A 2 V 1 V S-PPGA-P462 Not Qualified e0 462 PLASTIC/EPOXY IPGA SPGA462,37X37 SQUARE GRID ARRAY, INTERSTITIAL PITCH TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 unknown 3A991.A.2 8542.31.00.01
D0650ASR2A
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2 V 1 V S-PPGA-P462 Not Qualified 462 PLASTIC/EPOXY IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D0650MST1A
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2 V 1 V X-XXMA-X Not Qualified UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ADVANCED MICRO DEVICES INC MODULE PC CARD unknown 3A991.A.2 8542.31.00.01
D0650AUQ2A
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.6 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2.1 V 1.1 V S-PPGA-P462 Not Qualified 462 PLASTIC/EPOXY IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D0650AUQ2B
AMD
Check for Price No Obsolete 64 650 MHz 64 15 650 MHz NO 1.6 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 18.2 A 2.1 V 1.1 V S-PPGA-P462 Not Qualified e0 462 PLASTIC/EPOXY IPGA SPGA462,37X37 SQUARE GRID ARRAY, INTERSTITIAL PITCH TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 unknown 3A991.A.2 8542.31.00.01
D0650AUR1B
AMD
Check for Price No Obsolete 64 650 MHz 64 15 650 MHz NO 1.6 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 18.2 A 2.1 V 1.1 V S-PPGA-P462 Not Qualified e0 462 PLASTIC/EPOXY IPGA SPGA462,37X37 SQUARE GRID ARRAY, INTERSTITIAL PITCH TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 unknown 3A991.A.2 8542.31.00.01
D0650MPY1B
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.7 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2.2 V 1.2 V X-XXMA-X Not Qualified UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ADVANCED MICRO DEVICES INC MODULE PC CARD unknown 3A991.A.2 8542.31.00.01
D0650APR2B
AMD
Check for Price No Obsolete 64 650 MHz 64 15 650 MHz NO 1.7 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 18.2 A 2.2 V 1.2 V S-PPGA-P462 Not Qualified e0 462 PLASTIC/EPOXY IPGA SPGA462,37X37 SQUARE GRID ARRAY, INTERSTITIAL PITCH TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 unknown 3A991.A.2 8542.31.00.01
D0650ANY2A
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.8 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2.3 V 1.3 V S-PPGA-P462 Not Qualified 462 PLASTIC/EPOXY IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D0650MSR1B
AMD
Check for Price Obsolete 64 650 MHz 64 15 650 MHz NO 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 2 V 1 V X-XXMA-X Not Qualified UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ADVANCED MICRO DEVICES INC MODULE PC CARD unknown 3A991.A.2 8542.31.00.01