Filter Your Search
1 - 10 of 94 results
|
D92C
TT electronics / BI Technologies
|
$1.9113 | Yes | Yes | Not Recommended | e4 | 125 °C | BI TECHNOLOGIES CORP | R-PSIP-T9 | compliant | COMMON CATHODE, 8 ELEMENTS | SILICON | RECTIFIER DIODE | 1.5 V | R-PSIP-T9 | NOT SPECIFIED | 300 mA | 8 | 9 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | 200 mW | Not Qualified | 1 µA | 4 ns | NO | SILVER | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||
|
D92L2LSAS-75.2KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | 70 °C | FREQUENCY DEVICES INC | DIP, DIP9/36,1.2 | unknown | R-PDIP-T9 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.01 | 50.8 mm | 1 | DIP | DIP9/36,1.2 | 10.16 mm | 110 mA | 18 V | 5 V | COMMERCIAL | 38.1 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
D9228-01
Harwin
|
Check for Price | No | No | Obsolete | 28 | NOT SPECIFIED | 2.54 mm | 1.5 A | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | 100 MΩ | e0 | 125 °C | -55 °C | NOT SPECIFIED | Tin/Lead (Sn/Pb) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.17 inch | 0.7 inch | 1.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
D92L2LDAD-10KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | 70 °C | FREQUENCY DEVICES INC | DIP, DIP9/36,1.2 | unknown | R-PDIP-T9 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.01 | 50.8 mm | 1 | DIP | DIP9/36,1.2 | 10.16 mm | 110 mA | 18 V | 5 V | COMMERCIAL | 38.1 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
D921S45THOSA1
Infineon Technologies AG
|
Check for Price | No | Yes | Active | FREEWHEELING DIODE | INFINEON TECHNOLOGIES AG | compliant | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 23 kA | 1 | 2 | 1.63 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NOT SPECIFIED | Not Qualified | YES | NO LEAD | END | NOT SPECIFIED | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | 1 | 4.5 kV | ||||||||||||||||||||||||||||||||||||||||||
|
D9218-05
Harwin
|
Check for Price | Yes | Yes | Obsolete | 18 | BRASS | IC SOCKET | DIP18 | e4 | GOLD (4) | GOLD | POLYESTER | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D92CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 125 °C | -55 °C | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-9 | compliant | COMMON CATHODE, 8 ELEMENTS | SILICON | RECTIFIER DIODE | 1.5 V | R-PSIP-T9 | 8 | 9 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | 200 mW | Not Qualified | 1 µA | 4 ns | NO | THROUGH-HOLE | SINGLE | NOT SPECIFIED | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | 80 V | 70 V | ||||||||||||||||||||||||||||||||||||||
|
D92ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 125 °C | -55 °C | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-9 | compliant | COMMON ANODE, 8 ELEMENTS | SILICON | RECTIFIER DIODE | 1.5 V | R-PSIP-T9 | 8 | 9 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | 200 mW | Not Qualified | 1 µA | 4 ns | NO | THROUGH-HOLE | SINGLE | NOT SPECIFIED | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | 80 V | 70 V | ||||||||||||||||||||||||||||||||||||||
|
D9216-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 16 | BRASS | IC SOCKET | DIP16 | STANDARD: UL 94V-0 | e3 | TIN (197) OVER NICKEL (79) | TIN OVER NICKEL | POLYAMIDE46 | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D92L2BDAS-10KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | 70 °C | FREQUENCY DEVICES INC | DIP, DIP9/36,1.2 | unknown | R-PDIP-T9 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.01 | 50.8 mm | 1 | DIP | DIP9/36,1.2 | 10.16 mm | 110 mA | 18 V | 5 V | COMMERCIAL | 38.1 mm |