Parametric results for: d-61-8- under Film Capacitors

Filter Your Search

1 - 10 of 461 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d618
Select parts from the table below to compare.
Compare
Compare
PHE450KD6180JR06L2
KEMET Corporation
$1.9008 Yes Yes Not Recommended 180 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO 22.5 mm WIRE 14.5 mm 26 mm 6.5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
PHE426PD6180JR06L2
KEMET Corporation
$2.1966 Yes Yes Not Recommended 180 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 22.5 mm WIRE 21.5 mm 26 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
PHE450RD6180JR06L2
KEMET Corporation
$3.0902 Yes Yes Not Recommended 180 nF 1.6 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 650 V 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO 22.5 mm WIRE 23 mm 26 mm 13.5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
C9TS5MD6185AA0X
KEMET Corporation
$247.8825 Obsolete 184.8 µF 15 % 5 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR REFERENCE STANDARD: IEC 831-1/2 415 V 55 °C -25 °C 2 CYLINDRICAL PACKAGE CAN BULK NO BINDING POST 99 mm 280 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
PHE450KD6180JR30
KEMET Corporation
Check for Price Yes Yes Active 180 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO MATTE TIN 22.5 mm WIRE 14.5 mm 26 mm 6.5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
PHE450MD6180KR30
KEMET Corporation
Check for Price Yes Active 180 nF 630 V 10 % 10 % POLYPROPYLENE FILM CAPACITOR 400 V 105 °C -55 °C 2 Radial Bulk 22.5 mm 18.5 mm 26 mm 9 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
PHE840ED6180MR13
KEMET Corporation
Check for Price Yes Yes Active 180 nF 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE NO Matte Tin (Sn) WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
PHE427MD6180JR23
Evox Rifa / KEMET
Check for Price Obsolete 180 nF 630 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 300 V 85 °C -55 °C 2 RECTANGULAR PACKAGE NO WIRE EVOX RIFA GROUP OYJ , unknown EAR99 8532.25.00.70
PHE450MD6180JR19
KEMET Corporation
Check for Price Yes Yes Active 180 nF 630 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE NO MATTE TIN WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
PHE427HD6180JR09
Evox Rifa / KEMET
Check for Price Obsolete 180 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V 85 °C -55 °C 2 RECTANGULAR PACKAGE NO WIRE EVOX RIFA GROUP OYJ , unknown EAR99 8532.25.00.70