Filter Your Search
1 - 10 of 283 results
|
D428-C1NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D428-V2YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
D428-C3TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D428-P5TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.05 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 8.128 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
D428-PBNA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
D4289A
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | DIP, DIP40,.6 | 8 | R-XDIP-T40 | 16 | 2 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Not Qualified | 6.5 V | 4 V | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | PARALLEL IO PORT, GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||
|
D428-E5RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
D428-V3YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
D428-C3YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
D428-P4NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |