Filter Your Search
1 - 10 of 208 results
|
D400N1200
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
D4041
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | UL | NO | NO | 120 mm | 51 mm | 2 | 3.83 A | 30 V | 30 V | POWER TRANSFORMER | 230 VA | ||||||||||||||||||||||||
|
D4019
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | NO | NO | 88 mm | 34 mm | 2 | 250 mA | 240 V | POWER TRANSFORMER | 60 VA | ||||||||||||||||||||||||||
|
D400N400
Baneasa SA
|
Check for Price | Obsolete | NO | O-MUPM-H1 | Not Qualified | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | BANEASA S A | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 7.3 kA | 1 | 1 | 400 A | 400 V | |||||||||||||||
|
D400K12B
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | O-MUPM-H1 | Not Qualified | 180 °C | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 9.7 kA | 1 | 1 | 450 A | 1.2 kV | 1.57 V | ||||||||||||||||
|
D4062
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | UL | NO | NO | 150 mm | 61 mm | 2 | 6.63 A | 40 V | 40 V | POWER TRANSFORMER | 530 VA | ||||||||||||||||||||||||
|
D400N
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | O-MUPM-H2 | Not Qualified | 2 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | POWER | SINGLE | SILICON | RECTIFIER DIODE | 12.2 kA | 1 | 1 | 450 A | 2.2 kV | |||||||||||||||||||
|
D4056
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | UL | NO | NO | 133 mm | 52 mm | 2 | 1.5 A | 220 V | POWER TRANSFORMER | 330 VA | |||||||||||||||||||||||||
|
D4045
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | UL | NO | NO | 120 mm | 51 mm | 2 | 1.05 A | 220 V | POWER TRANSFORMER | 230 VA | |||||||||||||||||||||||||
|
D400N1200
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | compliant | EAR99 |