Parametric results for: d-152 under Ceramic Capacitors

Filter Your Search

1 - 10 of 11,663 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d152
Select parts from the table below to compare.
Compare
Compare
CK45-B3AD152KYGNA
TDK Corporation
$0.1176 Yes Yes Active 1.5 nF 1 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO 5 mm WIRE 7 mm 7 mm 5 mm TDK CORP RADIAL LEADED compliant EAR99
CK45-B3AD152KYVNA
TDK Corporation
$0.1230 Yes Yes Active 1.5 nF 1 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial AMMO PACK NO 5 mm WIRE 7 mm 7 mm 5 mm TDK CORP RADIAL LEADED compliant EAR99
CK45-B3FD152KYNNA
TDK Corporation
$0.1618 Yes Yes Active 1.5 nF 3 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 10.5 mm 10.5 mm 6 mm TDK CORP RADIAL LEADED compliant EAR99
CK45-B3DD152KYNNA
TDK Corporation
$0.1666 Yes Yes Active 1.5 nF 2 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO 5 mm WIRE 8.5 mm 8.5 mm 5 mm TDK CORP RADIAL LEADED compliant EAR99
CK45-B3DD152KYGNA
TDK Corporation
$0.2002 Yes Yes Active 1.5 nF 2 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO 5 mm WIRE 8.5 mm 8.5 mm 5 mm TDK CORP RADIAL LEADED compliant EAR99
CK45-B3FD152KYGNA
TDK Corporation
$0.2525 Yes Yes Active 1.5 nF 3 kV 10 % B 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 10% ppm/°C 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 10.5 mm 10.5 mm 6 mm TDK CORP RADIAL LEADED compliant EAR99
EMK105SD152JV-F
TAIYO YUDEN
$0.2760 Yes Yes Not Recommended 1.5 nF 16 V 5 % 0402 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 unknown EAR99 0402 8532.24.00.20
GA342QR7GD152KW01L
Murata Manufacturing Co Ltd
$0.4808 Yes Yes Active 1.5 nF 10 % 1808 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V): 250 250 V 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
CT81-N10Y5U9D152SSPW
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 1.5 nF 1 kV 50 % Y5U 20 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 10 mm FENGHUA ADVANCED TECHNOLOGY , unknown EAR99
1515N9R1D152NHM
Knowles Capacitors
Check for Price Yes Active 9.1 pF 1.5 kV 5.4945 % 1515 C0G 5.4945 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.3 mm 3.81 mm 3.81 mm KNOWLES PRECISION DEVICES , 1515 compliant EAR99