Filter Your Search
1 - 5 of 5 results
|
CZRL55C39
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2.5 mA | 100 nA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 500 Ω | 30 V | 46.8 mV/°C | 5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMCHIP TECHNOLOGY CO LTD | compliant | ||||||||
|
CZRL55C39F
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | 2 mA | 500 mW | 39 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 130 Ω | 3 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CZRL55C39C
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | 2 mA | 500 mW | 39 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 130 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CZRL55C39B
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | 2 mA | 500 mW | 39 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 130 Ω | 2 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CZRL55C39-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 2.5 mA | 100 nA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 500 Ω | 30 V | 5.13 % | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 |