Filter Your Search
1 - 10 of 137 results
|
CZP2AFTTE102K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 A | 200 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CZP2AFTTE102M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mA | 200 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CZP2AFTTE601M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mA | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CZP2AFTTE150M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mA | 25 mΩ | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CZP2AFTTE201M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mA | 150 mΩ | 200 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CZP2AFTTE400P
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 A | 30 mΩ | 40 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NICKEL BARRIER TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2AFLTE221M
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 2 mA | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e0 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 900 µm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CZP2AFLTE220M
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 3 mA | 25 mΩ | 22 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e0 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 900 µm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CZP2AFLTE301K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 1 A | 150 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e0 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 900 µm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CZP2AFTTD102P
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 A | 200 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multilayer Chip | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | KOA SPEER ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | KOA Speer |