Filter Your Search
1 - 9 of 9 results
|
CZ5360B
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | DO-201, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CZ5360BBK
Central Semiconductor Corp
|
Check for Price Buy | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
CZ5360BTRPBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Active | 50 mA | 5 W | 25 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4 Ω | 5 % | O-PALF-W2 | e3 | DO-201 | 200 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
CZ5360BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price Buy | No | Active | 50 mA | 5 W | 25 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CZ5360BPBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Active | 1.2 V | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-18 | |||||||
|
CZ5360BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price Buy | No | Active | 50 mA | 5 W | 25 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CZ5360BBKPBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Active | 50 mA | 5 W | 25 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4 Ω | 5 % | O-PALF-W2 | e3 | DO-201 | 200 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
CZ5360BTR
Central Semiconductor Corp
|
Check for Price Buy | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CZ5360BTIN/LEAD
Central Semiconductor Corp
|
Check for Price Buy | No | Active | 1.2 V | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | e0 | DO-201 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-18 |