Filter Your Search
1 - 9 of 9 results
|
CZ5339BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 220 mA | 10 µA | 5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 Ω | 400 Ω | 2 V | 5 % | O-PALF-W2 | e0 | DO-201 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2017-12-13 | ||||||||||
|
CZ5339BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 220 mA | 5 W | 5.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 1 Ω | 5 % | e3 | 200 °C | 260 | 30 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CZ5339BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 220 mA | 10 µA | 5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 Ω | 400 Ω | 2 V | 5 % | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2017-12-13 | |||||||
|
CZ5339BTR
Central Semiconductor Corp
|
Check for Price | Active | 220 mA | 5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-201 | O-XALF-W2 | 2 | ||||||||||||
|
CZ5339BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 220 mA | 5 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 1 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CZ5339BBK
Central Semiconductor Corp
|
Check for Price | Active | 220 mA | 5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-201 | O-XALF-W2 | 2 | |||||||||||||
|
CZ5339BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 220 mA | 5 W | 5.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 1 Ω | 5 % | e3 | 200 °C | 260 | 30 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CZ5339B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 220 mA | 5 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-201 | DO-201, 2 PIN | 2 | ||||||||||
|
CZ5339BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 220 mA | 5 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 1 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |