Parametric results for: cywb0224abs-bvxi under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cywb0224absbvxi
Select parts from the table below to compare.
Compare
Compare
CYWB0224ABS-BVXIT
Cypress Semiconductor
Check for Price Yes Obsolete YES 1.8 V MICROPROCESSOR CIRCUIT CMOS 1.9 V 1.7 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 20 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP VFBGA-100 compliant 8542.31.00.01
CYWB0224ABS-BVXIES
Cypress Semiconductor
Check for Price Yes Obsolete YES 1.8 V MICROPROCESSOR CIRCUIT CMOS 1.9 V 1.7 V INDUSTRIAL S-PBGA-B100 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP VFBGA-100 compliant 8542.31.00.01
CYWB0224ABS-BVXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete YES 1.8 V MICROPROCESSOR CIRCUIT CMOS S-PBGA-B100 Not Qualified e1 3 260 30 100 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 6 mm 6 mm CYPRESS SEMICONDUCTOR CORP VFBGA-100 compliant 8542.31.00.01 BGA 100