Parametric results for: cyv270m0101eq under Audio Control ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cyv270m0101eq
Select parts from the table below to compare.
Compare
Compare
CYV270M0101EQ-SXC
Cypress Semiconductor
Check for Price Yes Obsolete 1 SOP EQUALIZER CIRCUIT CMOS 1 58 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.727 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 16 unknown EAR99 8542.39.00.01