Filter Your Search
1 - 4 of 4 results
|
CYV15G0201DXB-BBXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 700 µA | COMMERCIAL | S-PBGA-B196 | e1 | Not Qualified | 5 | 70 °C | 260 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-196 | 196 | unknown | 8542.39.00.01 | ||||
|
CYV15G0201DXB-BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 710 µA | INDUSTRIAL | S-PBGA-B196 | e0 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA196,14X14,40 | 196 | not_compliant | 8542.39.00.01 | ||
|
CYV15G0201DXB-BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 700 µA | COMMERCIAL | S-PBGA-B196 | e0 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-196 | 196 | not_compliant | 8542.39.00.01 | |||
|
CYV15G0201DXB-BBXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 710 µA | INDUSTRIAL | S-PBGA-B196 | e1 | Not Qualified | 5 | 85 °C | -40 °C | 260 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-196 | 196 | unknown | 8542.39.00.01 |