Filter Your Search
1 - 1 of 1 results
|
CYM74B550PM-60C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 5 V | 15 ns | 60 MHz | CACHE TAG SRAM MODULE | 8K X 8 TAG; 16K X 1 DIRTY BIT | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.75 V | 1.65 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 |