Filter Your Search
1 - 1 of 1 results
|
CYM1831PM-15C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 64K X 32 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 160 mA | 4.5 V | 1.12 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDMA-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SIMM | SSIM64 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 13.335 mm | CYPRESS SEMICONDUCTOR CORP | DMA | SIMM, SSIM64 | 64 | unknown | 3A991.B.2.A | 8542.32.00.41 |