Filter Your Search
1 - 2 of 2 results
|
CY9AF121LPMC-G-JNE2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 65536 | 4096 | 48 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | WHEN MOUNTED ON DOUBLE-SIDED SINGLE-LAYER PCB TEMP WILL BE -40 TO 85 | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | ||||
|
CY9AF121LPMC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 65536 | 4096 | 48 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | WHEN MOUNTED ON DOUBLE-SIDED SINGLE-LAYER PCB TEMP WILL BE -40 TO 85 | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | PURE TIN | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 |