Filter Your Search
1 - 3 of 3 results
|
CY93L422ADMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.432 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
CY93L422ADM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CY93L422ADM
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 |