Filter Your Search
1 - 2 of 2 results
|
CY8CLED16-48LTXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 16 | SERIAL | CMOS | 12.3 MHz | LED DISPLAY DRIVER | IT CAN ALSO OPERATES WITH 5 VOLTS | NO | 1 | 5.25 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY8CLED16-48LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 16 | SERIAL | CMOS | 12.3 MHz | LED DISPLAY DRIVER | IT CAN ALSO OPERATES WITH 5 VOLTS | NO | 1 | 5.25 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | 48 | unknown | EAR99 | 8542.39.00.01 |