Filter Your Search
1 - 2 of 2 results
|
CY8C5888FNI-LP210T
Infineon Technologies AG
|
Check for Price | Yes | Active | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; CAN; SIO; IDE; SMBUS | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B99 | e4 | 1 | 85 °C | -40 °C | 255 | 30 | 99 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | BALL | 500 µm | BOTTOM | 600 µm | 5.192 mm | 5.94 mm | INFINEON TECHNOLOGIES AG | WLCSP-99 | compliant | Infineon | ||||
|
CY8C5888FNI-LP210T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; CAN; SIO; IDE; SMBUS | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B99 | e4 | 1 | 85 °C | -40 °C | 255 | 30 | 99 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | BALL | 500 µm | BOTTOM | 600 µm | 5.192 mm | 5.94 mm | CYPRESS SEMICONDUCTOR CORP | WLCSP-99 | compliant | 3A991.A.3 | 8542.31.00.01 |