Filter Your Search
1 - 2 of 2 results
|
CY8C4248BZI-L469
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16384 | I2C; IRDA; LIN; SPI; UART; USB | 48 MHz | 98 | YES | MULTIFUNCTION PERIPHERAL | CMOS | NO | 14.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B124 | e1 | 85 °C | -40 °C | 124 | PLASTIC/EPOXY | VFBGA | BGA124,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY8C4248BZI-L469
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon |