Filter Your Search
1 - 2 of 2 results
|
CY8C4244PVQ-432
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2048 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 24 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 2 | 13.8 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | e4 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-06-09 | ||||
|
CY8C4244PVQ-432
Infineon Technologies AG
|
Check for Price | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon |