Filter Your Search
1 - 1 of 1 results
|
CY8C4125AXI-S423
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2048 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 6.85 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.39SQ,32 | SQUARE | FLATPACK, LOW PROFILE | PURE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-10-13 |