Filter Your Search
1 - 4 of 4 results
|
CY8C4125AXI-M445
Infineon Technologies AG
|
Check for Price | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | TQFP-64 | compliant | Infineon | ||||||||||||||||||||||||||||||
|
CY8C4125AXI-M445T
Infineon Technologies AG
|
Check for Price | Yes | Active | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||
|
CY8C4125AXI-M445T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | e4 | NICKEL PALLADIUM GOLD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
CY8C4125AXI-M445
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2048 | I2C; IRDA; LIN; SPI; UART | 48 MHz | 51 | YES | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7 | 7.2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-64 | compliant | 3A991.A.3 | 8542.31.00.01 |