Parametric results for: cy8c3445axe-181 under Multifunction Peripherals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy8c3445axe181
Select parts from the table below to compare.
Compare
Compare
CY8C3445AXE-181
Cypress Semiconductor
Check for Price Yes Obsolete 2048 I2C; USB; PS/2; 8051 33 MHz 70 YES 3.3 V CMOS YES 5.5 V 1.71 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 100 compliant 8542.39.00.01