Parametric results for: cy8c2966624pvxi under Multifunction Peripherals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy8c2966624pvxi
Select parts from the table below to compare.
Compare
Compare
CY8C29666-24PVXI
Cypress Semiconductor
$12.7000 Yes Yes Transferred 8 24 MHz 32768 2048 1024 M8C 24 MHz 44 YES 5 V CMOS ALSO OPERATES AT 3V SUPPLY NO FLASH 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.505 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-48 48 compliant EAR99 8542.31.00.01
CY8C29666-24PVXI
Infineon Technologies AG
$13.6185 Yes Active PROGRAMMABLE SoC INDUSTRIAL Not Qualified e4 3 260 20 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG SSOP-48 compliant 8542.31.00.01 Infineon
CY8C29666-24PVXIT
Infineon Technologies AG
$14.2438 Yes Active PROGRAMMABLE SoC INDUSTRIAL Not Qualified e4 3 260 20 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG SSOP-48 compliant Infineon
CY8C29666-24PVXIT
Cypress Semiconductor
Check for Price Yes Yes Transferred 8 24 MHz 32768 2048 1024 M8C 24 MHz 44 YES 5 V CMOS ALSO OPERATES AT 3V SUPPLY NO FLASH 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.794 mm 7.505 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-48 48 compliant 8542.39.00.01