Parametric results for: cy8c2042412lqxi under Multifunction Peripherals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy8c2042412lqxi
Select parts from the table below to compare.
Compare
Compare
CY8C20424-12LQXI
Cypress Semiconductor
Check for Price Yes Transferred 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 28 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN 32 compliant EAR99 8542.31.00.01
CY8C20424-12LQXIT
Infineon Technologies AG
Check for Price Yes Active 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 28 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C20424-12LQXI
Infineon Technologies AG
Check for Price Yes Active 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 28 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C20424-12LQXIT
Cypress Semiconductor
Check for Price Yes Transferred 8 12.6 MHz 8192 512 512 M8C I2C; USB 12 MHz 28 YES 5 V MULTIFUNCTION PERIPHERAL CMOS ALSO OPERATES AT 750 KHZ WITH 2.4 V NO FLASH 2.5 mA 5.25 V 4.75 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN 32 compliant EAR99 8542.31.00.01