Parametric results for: cy7c67300-100axe under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c67300100axe
Select parts from the table below to compare.
Compare
Compare
CY7C67300-100AXE
Cypress Semiconductor
Check for Price Yes Yes Obsolete IDE; ATA; ATAPI 8 16 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, MS-026, TQFP-100 100 compliant 8542.31.00.01
CY7C67300-100AXET
Cypress Semiconductor
Check for Price Yes Yes Transferred IDE; ATA; ATAPI 8 16 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, MS-026, TQFP-100 100 compliant 8542.31.00.01