Filter Your Search
1 - 2 of 2 results
|
CY7C66113C-LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | ||
|
CY7C66113C-LFXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 12 MHz | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | S-XQCC-N56 | 70 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS LLC | QFN | 8 X 8 MM, MO-220, QFN-56 | 56 | unknown |