Parametric results for: cy7c6563248axc under Bus Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cy7c6563248axc
Select parts from the table below to compare.
Compare
Compare
CY7C65632-48AXC
Infineon Technologies AG
$3.0042 Yes Active I2C; SPI 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C 260 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG TQFP-48 compliant 3A991.A.2 8542.31.00.01 Infineon
CY7C65632-48AXCT
Infineon Technologies AG
$3.5634 Yes Active I2C; SPI 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e4 3 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Gold (Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG TQFP-48 compliant 3A991.A.2 8542.31.00.01 Infineon
CY7C65632-48AXCT
Cypress Semiconductor
$4.0155 Yes Transferred I2C, SPI 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 27 MHZ OR 48 MHZ CLOCK FREQUENCY 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e4 3 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP TQFP-48 compliant 5A991 8542.31.00.01 QFP 48
CY7C65632-48AXC
Cypress Semiconductor
Check for Price Yes Transferred I2C, SPI 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 27 MHZ OR 48 MHZ CLOCK FREQUENCY 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C 260 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP TQFP-48 compliant 5A991 8542.31.00.01 QFP 48