Filter Your Search
1 - 6 of 6 results
|
CY7C64713-100AXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | Infineon | ||||||||||
|
CY7C64713-100AXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | INDUSTRIAL | R-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 | ||||||||||
|
CY7C64713-100AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | LQFP, | unknown | QFP | 100 | |||||||||||||
|
CY7C64713-100AXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | INDUSTRIAL | R-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 | ||||||||||
|
CY7C64713-100AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 | 3A991.A.2 | ||||||
|
CY7C64713-100AXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 |