Filter Your Search
1 - 3 of 3 results
|
CY7C64013C-SXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 12 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||||||||||||
|
CY7C64013C-SXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 28 | compliant | 8542.31.00.01 | |||
|
CY7C64013C-SXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 28 | compliant | 8542.31.00.01 |