Filter Your Search
1 - 5 of 5 results
|
CY7C64013C-PXC
Cypress Semiconductor
|
Check for Price Buy | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 7.62 mm | 34.67 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MO-095, DIP-28 | 28 | unknown | 8542.31.00.01 | ||
|
CY7C64013C-SXC
Rochester Electronics LLC
|
Check for Price Buy | Active | 8 | 12 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||||||||||||
|
CY7C64013C-PXC
Rochester Electronics LLC
|
Check for Price Buy | Active | 8 | 12 MHz | 6 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 7.62 mm | 34.67 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MO-095, DIP-28 | 28 | unknown | |||||||||||||||
|
CY7C64013C-SXCT
Cypress Semiconductor
|
Check for Price Buy | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 28 | compliant | 8542.31.00.01 | |||
|
CY7C64013C-SXC
Cypress Semiconductor
|
Check for Price Buy | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 28 | compliant | 8542.31.00.01 |