Filter Your Search
1 - 2 of 2 results
|
CY7C63913-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||
|
CY7C63913-PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e3 | NOT SPECIFIED | 70 °C | 260 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown |