Filter Your Search
1 - 1 of 1 results
|
CY7C63413-PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 |