Filter Your Search
1 - 2 of 2 results
|
CY7C63001A-SC
Cypress Semiconductor
|
$9.8568 | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.827 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.31.00.01 | ||
|
CY7C63001A-SCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.827 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.31.00.01 |