Filter Your Search
1 - 1 of 1 results
|
CY7C60455-48LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 24 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM , 1 MM HEIGHT, MO-220, QFN-48 | 48 | compliant | 8542.31.00.01 |