Parametric results for: cy7c60333-lfxc under Multifunction Peripherals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c60333lfxc
Select parts from the table below to compare.
Compare
Compare
CY7C60333-LFXC
Rochester Electronics LLC
Check for Price Active 512 I2C 12 MHz 26 YES 3 V CMOS IT ALSO OPERATES AT 2.4V AT 93KHZ NO 3.6 V 2.7 V COMMERCIAL S-XQCC-N32 70 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 32 unknown
CY7C60333-LFXCT
Cypress Semiconductor
Check for Price Yes Obsolete 8 24.6 MHz 8192 512 512 M8C I2C 12 MHz 26 YES 3 V CMOS IT ALSO OPERATES AT 2.4V AT 93KHZ NO FLASH 2 mA 3.6 V 2.7 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN 5 X 5 MM, MO-220, QFN-32 32 unknown 8542.39.00.01
CY7C60333-LFXC
Cypress Semiconductor
Check for Price Yes Obsolete 8 24.6 MHz 8192 512 512 M8C I2C 12 MHz 26 YES 3 V CMOS IT ALSO OPERATES AT 2.4V AT 93KHZ NO FLASH 2 mA 3.6 V 2.7 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN 5 X 5 MM, MO-220, QFN-32 32 unknown 8542.39.00.01