Filter Your Search
1 - 1 of 1 results
|
CY7C60323-LFXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C | 12 MHz | 28 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | unknown | 8542.39.00.01 |