Parametric results for: cy7c60223-sxc under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c60223sxc
Select parts from the table below to compare.
Compare
Compare
CY7C60223-SXC
Rochester Electronics LLC
Check for Price Yes Yes Active 8 24 MHz 24 MHz 36 YES MICROCONTROLLER CMOS NO NO NO NO FLASH 3.6 V 2.7 V COMMERCIAL R-PDSO-G24 e4 3 70 °C 260 20 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.667 mm 7.5 mm 15.392 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
CY7C60223-SXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 8192 256 24 MHz 36 YES MICROCONTROLLER CMOS NO NO NO NO FLASH 11 mA 3.6 V 2.7 V COMMERCIAL R-PDSO-G24 Not Qualified e4 3 70 °C 260 20 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.667 mm 7.5 mm 15.392 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-24 24 compliant 8542.31.00.01
CY7C60223-SXC
Infineon Technologies AG
Check for Price Obsolete MICROCONTROLLER INFINEON TECHNOLOGIES AG compliant Infineon