Parametric results for: cy7c47440dm under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c47440dm
Select parts from the table below to compare.
Compare
Compare
CY7C474-40DMB
Cypress Semiconductor
Check for Price No Obsolete 294.912 kbit 9 32KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO 1 32000 32.768 k ASYNCHRONOUS 3-STATE NO PARALLEL 25 mA 75 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 35.56 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, SIDE BRAZED, CERDIP-28 28 not_compliant EAR99 8542.32.00.71