Filter Your Search
1 - 1 of 1 results
|
CY7C462A-25PTI
Teledyne e2v
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 |