Filter Your Search
1 - 4 of 4 results
|
CY7C453-12JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 12 ns | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C453-12JI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 9 ns | 83.3 MHz | 12 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C453-12JIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 9 ns | 12 ns | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
CY7C453-12JI
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 9 ns | 12 ns | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 |