Parametric results for: cy7c43265pc under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c43265pc
Select parts from the table below to compare.
Compare
Compare
CY7C432-65PC
Cypress Semiconductor
Check for Price No Obsolete 36.864 kbit 9 4KX9 5 V 65 ns 12.5 MHz 80 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71