Parametric results for: cy7c432 under FIFOs

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
-
Manufacturer Part Number: cy7c432
Select parts from the table below to compare.
Compare
Compare
CY7C432-30DC
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 135 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.338 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-25DC
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 142 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.338 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-40DI
Cypress Semiconductor
Check for Price Buy No No Obsolete 36.864 kbit 9 4KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 25 mA 145 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.338 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-40PC
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, DIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-30DI
Cypress Semiconductor
Check for Price Buy No No Obsolete 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 25 mA 155 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.338 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-40DMB
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 70 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-65DMB
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 65 ns 12.5 MHz 80 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 65 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-40DMB
Teledyne e2v
Check for Price Buy Active 36.864 kbit 9 4KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 25 mA 145 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD , compliant EAR99 8542.32.00.71
CY7C432-25PI
Cypress Semiconductor
Check for Price Buy No No Obsolete 36.864 kbit 9 4KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 142 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C432-40PI
Cypress Semiconductor
Check for Price Buy No Obsolete 36.864 kbit 9 4KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71