Parametric results for: cy7c429-30 under FIFOs

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cy7c42930
Select parts from the table below to compare.
Compare
Compare
CY7C429-30LC
Cypress Semiconductor
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.286 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ CERAMIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
CY7C429-30DMB
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 75 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-28 28 not_compliant EAR99 8542.32.00.71
CY7C429-30JI
Rochester Electronics LLC
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 40 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
CY7C429-30AC
Rochester Electronics LLC
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 40 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, TQFP-32 32 unknown EAR99 8542.32.00.71
CY7C429-30VC
Rochester Electronics LLC
Check for Price Active 18.432 kbit 9 2KX9 5 V 30 ns 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5057 mm ROCHESTER ELECTRONICS LLC SOJ, unknown EAR99 8542.32.00.71
CY7C429-30VC
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5057 mm CYPRESS SEMICONDUCTOR CORP SOJ 0.300 INCH, SOJ-28 28 not_compliant EAR99 8542.32.00.71
CY7C429-30PC
Rochester Electronics LLC
Check for Price No No Active 18.432 kbit 9 2KX9 5 V 30 ns 40 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 34.67 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 28 unknown EAR99 8542.32.00.71
CY7C429-30KMB
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 25 mA 140 µA 5.5 V 4.5 V CMOS MILITARY R-GDFP-F28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DFP FL28,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 18.288 mm 9.144 mm CYPRESS SEMICONDUCTOR CORP DFP GLASS SEALED, CERPACK-28 28 not_compliant EAR99 8542.32.00.71
CY7C429-30JI
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 75 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
CY7C429-30JIR
Cypress Semiconductor
Check for Price Obsolete 9.216 kbit 9 1KX9 5 V 25 ns 35 ns OTHER FIFO RETRANSMIT 1 1000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71