Filter Your Search
1 - 10 of 305 results
|
CY7C429-25LMBR
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-20DC
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 142 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C4292-25ASC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.1796 Mbit | 9 | 128KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, STQFP-64 | 64 | unknown | ||||||||||||
|
CY7C429-65DI
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 65 ns | 80 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
CY7C429-40DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-15JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-40AC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-25VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
CY7C429-25DC
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 132 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C4291-10JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 8 ns | 10 ns | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |