Parametric results for: cy7c4255v-10asxc under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c4255v10asxc
Select parts from the table below to compare.
Compare
Compare
CY7C4255V-10ASXC
Infineon Technologies AG
Check for Price Yes Obsolete OTHER FIFO INFINEON TECHNOLOGIES AG compliant Infineon
CY7C4255V-10ASXC
Cypress Semiconductor
Check for Price Yes Obsolete 147.456 kbit 18 8KX18 3.3 V 8 ns 100 MHz 10 ns OTHER FIFO RETRANSMIT 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 4 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 20 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP compliant QFP 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, STQFP-64 64 EAR99 8542.32.00.71